Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
3P
Colour
Grey
IP Rating
IP44
Voltage Rating
20 → 25 V
Current Rating
16A
Body Orientation
Straight
Country of Origin
Germany
AED 134.19
AED 134.19 Each (ex VAT)
AED 140.90
AED 140.90 Each (inc. VAT)
MENNEKES IP44 Industrial Interlock Socket 3P, 16A, 20 → 25 V
1
AED 134.19
AED 134.19 Each (ex VAT)
AED 140.90
AED 140.90 Each (inc. VAT)
MENNEKES IP44 Industrial Interlock Socket 3P, 16A, 20 → 25 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
3P
Colour
Grey
IP Rating
IP44
Voltage Rating
20 → 25 V
Current Rating
16A
Body Orientation
Straight
Country of Origin
Germany
