Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MENNEKES IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 400 V

RS Stock No.: 371-5569Brand: MENNEKESManufacturers Part No.: 33Distrelec Article No.: 30399595
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screwless

IP Rating

IP44

Colour

Red

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Distrelec Product Id

30399595

Country of Origin

Germany

Product details

StarTOP Plugs and Connectors

Glanded entry completely screwless industrial plug and connector, used to reduce installation time by approximately 60%
Connection terminals strip conductors and provide contact as terminal is pushed home
Integral pressure cable gland automatically gives strain relief and a watertight cable seal to IP44
The black connectors are for use with 500V/60Hz supplies
The green connectors are for use with 500V/100-300Hz supplies

Mennekes ProTOP & StarTOP

Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage.,Products are type tested to VDE.

Stock information temporarily unavailable.

AED 111.46

AED 111.46 Each (ex VAT)

AED 117.03

AED 117.03 Each (inc. VAT)

MENNEKES IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 400 V

AED 111.46

AED 111.46 Each (ex VAT)

AED 117.03

AED 117.03 Each (inc. VAT)

MENNEKES IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 111.46
5+AED 107.31

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screwless

IP Rating

IP44

Colour

Red

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Distrelec Product Id

30399595

Country of Origin

Germany

Product details

StarTOP Plugs and Connectors

Glanded entry completely screwless industrial plug and connector, used to reduce installation time by approximately 60%
Connection terminals strip conductors and provide contact as terminal is pushed home
Integral pressure cable gland automatically gives strain relief and a watertight cable seal to IP44
The black connectors are for use with 500V/60Hz supplies
The green connectors are for use with 500V/100-300Hz supplies

Mennekes ProTOP & StarTOP

Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage.,Products are type tested to VDE.