Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

MENNEKES IP44 Red Panel Mount 5P Industrial Power Socket, Rated At 32A, 400 V

RS Stock No.: 490-576Brand: MENNEKESManufacturers Part No.: 3451
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

32A

Plug/Socket

Socket

Pole Format

5P

Voltage Rating

400 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Red

Cable CSA

2.5 → 10mm²

Minimum Operating Temperature

-25

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

Panel Sockets - Large Flange

Spring loaded protection cover with connector retaining device

Mennekes Panel Sockets

Stock information temporarily unavailable.

AED 245.81

AED 245.81 Each (ex VAT)

AED 258.10

AED 258.10 Each (inc. VAT)

MENNEKES IP44 Red Panel Mount 5P Industrial Power Socket, Rated At 32A, 400 V

AED 245.81

AED 245.81 Each (ex VAT)

AED 258.10

AED 258.10 Each (inc. VAT)

MENNEKES IP44 Red Panel Mount 5P Industrial Power Socket, Rated At 32A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 245.81
5+AED 237.42

Technical Document

Specifications

Current Rating

32A

Plug/Socket

Socket

Pole Format

5P

Voltage Rating

400 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Red

Cable CSA

2.5 → 10mm²

Minimum Operating Temperature

-25

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

Panel Sockets - Large Flange

Spring loaded protection cover with connector retaining device

Mennekes Panel Sockets