Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
4P
Voltage Rating
440 V
Mounting Type
Wall Mount
Body Orientation
Straight
IP Rating
IP69
Series
DUOi R
Country of Origin
Germany
AED 2,996.33
AED 2,996.33 Each (ex VAT)
AED 3,146.15
AED 3,146.15 Each (inc. VAT)
1
AED 2,996.33
AED 2,996.33 Each (ex VAT)
AED 3,146.15
AED 3,146.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 2,996.33 |
2 - 4 | AED 2,871.49 |
5 - 9 | AED 2,746.64 |
10+ | AED 2,559.38 |
Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
4P
Voltage Rating
440 V
Mounting Type
Wall Mount
Body Orientation
Straight
IP Rating
IP69
Series
DUOi R
Country of Origin
Germany