Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 16A, 400 V

RS Stock No.: 679-7019Brand: MENNEKESManufacturers Part No.: 7626RS
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Colour

Red

IP Rating

IP67

Voltage Rating

400 V

Current Rating

16A

Body Orientation

Right Angle

Dimensions

225 x 168 x 186mm

Earthing Position

6h

Body Material

PC

Depth

186mm

Length

225mm

Width

168mm

Country of Origin

Germany

Product details

Horizontal

16A surface mounting switched socket outlets.

Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available

Stock information temporarily unavailable.

AED 1,636.36

AED 1,636.36 Each (ex VAT)

AED 1,718.18

AED 1,718.18 Each (inc. VAT)

MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 16A, 400 V

AED 1,636.36

AED 1,636.36 Each (ex VAT)

AED 1,718.18

AED 1,718.18 Each (inc. VAT)

MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 16A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Colour

Red

IP Rating

IP67

Voltage Rating

400 V

Current Rating

16A

Body Orientation

Right Angle

Dimensions

225 x 168 x 186mm

Earthing Position

6h

Body Material

PC

Depth

186mm

Length

225mm

Width

168mm

Country of Origin

Germany

Product details

Horizontal

16A surface mounting switched socket outlets.

Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available