MERCURY, 16MHz Clock Oscillator, ±50ppm HCMOS, TTL, 14-Pin PDIP 5H14ET-16.000

RS Stock No.: 767-5260Brand: MERCURYManufacturers Part No.: 5H14ET-16.000
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

MERCURY

Oscillator Type

Clock

Output Frequency

16MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width_SC_PC

10.7mm

Length

20.2mm

Dimensions

20.2 x 10.7 x 5.08mm

Country of Origin

Taiwan, Province Of China

Product details

Mercury H14 Clock Oscillators

Industry-standard 14-pin Dual-in-Line, PCB through hole metal package

Crystal Oscillators Through hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 32.55

AED 32.55 Each (ex VAT)

AED 34.18

AED 34.18 Each (inc. VAT)

MERCURY, 16MHz Clock Oscillator, ±50ppm HCMOS, TTL, 14-Pin PDIP 5H14ET-16.000
Select packaging type

AED 32.55

AED 32.55 Each (ex VAT)

AED 34.18

AED 34.18 Each (inc. VAT)

MERCURY, 16MHz Clock Oscillator, ±50ppm HCMOS, TTL, 14-Pin PDIP 5H14ET-16.000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 32.55
10 - 24AED 30.03
25 - 99AED 27.67
100 - 199AED 25.57
200+AED 24.04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

MERCURY

Oscillator Type

Clock

Output Frequency

16MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width_SC_PC

10.7mm

Length

20.2mm

Dimensions

20.2 x 10.7 x 5.08mm

Country of Origin

Taiwan, Province Of China

Product details

Mercury H14 Clock Oscillators

Industry-standard 14-pin Dual-in-Line, PCB through hole metal package

Crystal Oscillators Through hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more