Technical Document
Specifications
Brand
MERCURYStandard Frequency
3.5795MHz
Mounting Type
Through Hole
Load Capacitance
18pF
Package Type
HC-49-US
Pin Count
2
Length
10.7mm
Width_SC_PC
4.3mm
Height
3.5mm
Dimensions
10.7 x 4.3 x 3.5mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
120Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
HC49S MERCURY
Crystals Through Hole
AED 10.04
AED 2.008 Each (In a Pack of 5) (ex VAT)
AED 10.54
AED 2.108 Each (In a Pack of 5) (inc. VAT)
5
AED 10.04
AED 2.008 Each (In a Pack of 5) (ex VAT)
AED 10.54
AED 2.108 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 2.008 | AED 10.04 |
50 - 95 | AED 1.957 | AED 9.78 |
100 - 245 | AED 1.906 | AED 9.53 |
250+ | AED 1.906 | AED 9.53 |
Technical Document
Specifications
Brand
MERCURYStandard Frequency
3.5795MHz
Mounting Type
Through Hole
Load Capacitance
18pF
Package Type
HC-49-US
Pin Count
2
Length
10.7mm
Width_SC_PC
4.3mm
Height
3.5mm
Dimensions
10.7 x 4.3 x 3.5mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
120Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details