Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MERCURY 8MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm

RS Stock No.: 672-0340PBrand: MERCURYManufacturers Part No.: M49-8.000-18-30/50/4085
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

MERCURY

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

2

Length

11.2mm

Width_SC_PC

4.5mm

Height

4mm

Dimensions

11.2 x 4.5 x 4mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Product details

M49

Crystals SMT Metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (Supplied in a Bag) (ex VAT)
IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (Supplied in a Bag) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

MERCURY 8MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

MERCURY 8MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (Supplied in a Bag) (ex VAT)
IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (Supplied in a Bag) (ex VAT)

Technical Document

Specifications

Brand

MERCURY

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

2

Length

11.2mm

Width_SC_PC

4.5mm

Height

4mm

Dimensions

11.2 x 4.5 x 4mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Product details

M49

Crystals SMT Metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (Supplied in a Bag) (ex VAT)
IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (Supplied in a Bag) (ex VAT)