Technical Document
Specifications
Brand
MERCURYStandard Frequency
20MHz
Mounting Type
Surface Mount
Load Capacitance
12pF
Package Type
SMD
Pin Count
4
Length
5mm
Width_SC_PC
3.2mm
Height
0.9mm
Dimensions
5 x 3.2 x 0.9mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Series Resistance
50Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
MJ - MEC
Crystals 5x3.2mm Ceramic case
AED 24.41
AED 4.882 Each (In a Pack of 5) (ex VAT)
AED 25.63
AED 5.126 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 24.41
AED 4.882 Each (In a Pack of 5) (ex VAT)
AED 25.63
AED 5.126 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 4.882 | AED 24.41 |
25 - 95 | AED 4.462 | AED 22.31 |
100 - 245 | AED 3.938 | AED 19.69 |
250 - 495 | AED 3.465 | AED 17.32 |
500+ | AED 3.202 | AED 16.01 |
Technical Document
Specifications
Brand
MERCURYStandard Frequency
20MHz
Mounting Type
Surface Mount
Load Capacitance
12pF
Package Type
SMD
Pin Count
4
Length
5mm
Width_SC_PC
3.2mm
Height
0.9mm
Dimensions
5 x 3.2 x 0.9mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Series Resistance
50Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details