Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Merlett Plastics Grey PVC Flexible Ducting, 5m, 100mm ID

RS Stock No.: 125-9256Brand: Merlett PlasticsManufacturers Part No.: 91100210092005IMPA: 350307
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

100mm

Length

5m

Material

PVC

Outer Diameter

110mm

Suitable Applications

Air, Dust, Fumes

Colour

Grey

Bend Radius

100mm

Country of Origin

Italy

Product details

Merlett Oregon Lightweight Hosing

The lightweight Oregon hosing from Merlett is a spiral hose with a smooth internal surface and is light and flexible.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -10°C to 60°C
• Good crush resistance

Product Application Information

Ideal for suction and the passage of air, fumes, dust and Air Conditioning.

Stock information temporarily unavailable.

AED 1,228.43

AED 1,228.43 Each (ex VAT)

AED 1,289.85

AED 1,289.85 Each (inc. VAT)

Merlett Plastics Grey PVC Flexible Ducting, 5m, 100mm ID

AED 1,228.43

AED 1,228.43 Each (ex VAT)

AED 1,289.85

AED 1,289.85 Each (inc. VAT)

Merlett Plastics Grey PVC Flexible Ducting, 5m, 100mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inner Diameter

100mm

Length

5m

Material

PVC

Outer Diameter

110mm

Suitable Applications

Air, Dust, Fumes

Colour

Grey

Bend Radius

100mm

Country of Origin

Italy

Product details

Merlett Oregon Lightweight Hosing

The lightweight Oregon hosing from Merlett is a spiral hose with a smooth internal surface and is light and flexible.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -10°C to 60°C
• Good crush resistance

Product Application Information

Ideal for suction and the passage of air, fumes, dust and Air Conditioning.