Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Merlett Plastics Flexible Tubing, PVC, 13mm ID, 18mm OD, Yellow, 50m

RS Stock No.: 432-3919Brand: Merlett PlasticsManufacturers Part No.: 9150550139400
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Inner Diameter

13mm

Outer Diameter

18mm

Material

PVC

Maximum Working Pressure

10 bar

Suitable Applications

Water

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Colour

Yellow

Length

50m

Reinforced

Yes

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Merlett Plastics Flexible Tubing, PVC, 13mm ID, 18mm OD, Yellow, 50m

P.O.A.

Merlett Plastics Flexible Tubing, PVC, 13mm ID, 18mm OD, Yellow, 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Inner Diameter

13mm

Outer Diameter

18mm

Material

PVC

Maximum Working Pressure

10 bar

Suitable Applications

Water

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Colour

Yellow

Length

50m

Reinforced

Yes

Country of Origin

Italy

You may be interested in