Technical Document
Specifications
Brand
Merlin GerinCoil Voltage
240 V ac
Number of Poles
4
Contact Voltage Rating
400 V ac
Contact Current Rating
40 A
Series
CT
Normal State Configuration
4NO
Pole and Throw Configuration
4P
You may be interested in
Schneider Electric Acti9 iCT iCT Contactor, 230 V ac Coil, 4-Pole, 40 A, 4NO, 400 V acBrand: Schneider Electric
AED 817.72Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin CT Series Contactor, 240 V ac Coil, 4-Pole, 40 A, 4NO, 400 V ac
1
P.O.A.
Merlin Gerin CT Series Contactor, 240 V ac Coil, 4-Pole, 40 A, 4NO, 400 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Acti9 iCT iCT Contactor, 230 V ac Coil, 4-Pole, 40 A, 4NO, 400 V acBrand: Schneider Electric
AED 817.72Each (ex VAT)
Technical Document
Specifications
Brand
Merlin GerinCoil Voltage
240 V ac
Number of Poles
4
Contact Voltage Rating
400 V ac
Contact Current Rating
40 A
Series
CT
Normal State Configuration
4NO
Pole and Throw Configuration
4P
You may be interested in
Schneider Electric Acti9 iCT iCT Contactor, 230 V ac Coil, 4-Pole, 40 A, 4NO, 400 V acBrand: Schneider Electric
AED 817.72Each (ex VAT)