Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Merlin Gerin CT2000 Series Contactor, 240 V ac Coil, 4-Pole, 40 A, 4NO, 250 V ac

RS Stock No.: 417-9857Brand: Merlin GerinManufacturers Part No.: 15968
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

240 V ac

Number of Poles

4

Contact Voltage Rating

250 V ac

Contact Current Rating

40 A

Series

CT2000

Normal State Configuration

4NO

Terminal Type

Tunnel

Width

54mm

Length

81mm

Depth

60mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin CT2000 Series Contactor, 240 V ac Coil, 4-Pole, 40 A, 4NO, 250 V ac

P.O.A.

Merlin Gerin CT2000 Series Contactor, 240 V ac Coil, 4-Pole, 40 A, 4NO, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

240 V ac

Number of Poles

4

Contact Voltage Rating

250 V ac

Contact Current Rating

40 A

Series

CT2000

Normal State Configuration

4NO

Terminal Type

Tunnel

Width

54mm

Length

81mm

Depth

60mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C