Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Merlin Gerin CT2000 Series Contactor, 240 V ac Coil, 2-Pole, 63 A, 2NO, 250 V ac

RS Stock No.: 432-1058Brand: Merlin GerinManufacturers Part No.: 15971
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

240 V ac

Number of Poles

2

Contact Voltage Rating

250 V ac

Contact Current Rating

63 A

Series

CT2000

Normal State Configuration

2NO

Terminal Type

Tunnel

Length

81mm

Width

36mm

Depth

60mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin CT2000 Series Contactor, 240 V ac Coil, 2-Pole, 63 A, 2NO, 250 V ac

P.O.A.

Merlin Gerin CT2000 Series Contactor, 240 V ac Coil, 2-Pole, 63 A, 2NO, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

240 V ac

Number of Poles

2

Contact Voltage Rating

250 V ac

Contact Current Rating

63 A

Series

CT2000

Normal State Configuration

2NO

Terminal Type

Tunnel

Length

81mm

Width

36mm

Depth

60mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

France