Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Merlin Gerin C32H MCB Mini Circuit Breaker1P, 10A Curve C, 127V DC, 10 kA Breaking Capacity

RS Stock No.: 280-9269Brand: Merlin GerinManufacturers Part No.: 20535
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Rated DC Voltage

127V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C32H

Product details

C32H-DC Circuit Breakers

Control and overcurrent protection of continuously powered circuits (security lighting, automation, electrolysis, telephony, etc.).

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin C32H MCB Mini Circuit Breaker1P, 10A Curve C, 127V DC, 10 kA Breaking Capacity

P.O.A.

Merlin Gerin C32H MCB Mini Circuit Breaker1P, 10A Curve C, 127V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Rated DC Voltage

127V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C32H

Product details

C32H-DC Circuit Breakers

Control and overcurrent protection of continuously powered circuits (security lighting, automation, electrolysis, telephony, etc.).