Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Merlin Gerin C60HB MCB Mini Circuit Breaker1P, 10A Curve B, 415V AC, 10 kA Breaking Capacity

RS Stock No.: 200-1623Brand: Merlin GerinManufacturers Part No.: C60HB110
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HB

Length

81mm

Width

18mm

Depth

76mm

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin C60HB MCB Mini Circuit Breaker1P, 10A Curve B, 415V AC, 10 kA Breaking Capacity

P.O.A.

Merlin Gerin C60HB MCB Mini Circuit Breaker1P, 10A Curve B, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HB

Length

81mm

Width

18mm

Depth

76mm