Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HC
Width
36mm
Length
81mm
Depth
76mm
You may be interested in
ABB System Pro M Compact S200M MCB, 2P, 16A Curve C, 440V AC, 125V DC, 10 kA Breaking CapacityBrand: ABB
AED 305.61Each (ex VAT)
P.O.A.
Merlin Gerin C60HC MCB2P, 16A Curve C, 415V AC, 10 kA Breaking Capacity
1
P.O.A.
Merlin Gerin C60HC MCB2P, 16A Curve C, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ABB System Pro M Compact S200M MCB, 2P, 16A Curve C, 440V AC, 125V DC, 10 kA Breaking CapacityBrand: ABB
AED 305.61Each (ex VAT)
Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HC
Width
36mm
Length
81mm
Depth
76mm
You may be interested in
ABB System Pro M Compact S200M MCB, 2P, 16A Curve C, 440V AC, 125V DC, 10 kA Breaking CapacityBrand: ABB
AED 305.61Each (ex VAT)