Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Merlin Gerin C60HD MCB Mini Circuit Breaker3P, 4A Curve D, 415V AC, 10 kA Breaking Capacity

RS Stock No.: 418-6625Brand: Merlin GerinManufacturers Part No.: C60HD304
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

3

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HD

Width

54mm

Length

81mm

Depth

76mm

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin C60HD MCB Mini Circuit Breaker3P, 4A Curve D, 415V AC, 10 kA Breaking Capacity

P.O.A.

Merlin Gerin C60HD MCB Mini Circuit Breaker3P, 4A Curve D, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HD

Width

54mm

Length

81mm

Depth

76mm