Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mersen 6A DI Diazed Fuse, E16 Thread Size, gG, 500V

RS Stock No.: 377-0370Brand: MersenManufacturers Part No.: C213557
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

6A

Bottle Fuse Size

DI

Voltage Rating

500V

Application Category

gG

Thread Size

E16

Minimum Operating Temperature

-40°C

Gauge/Cap Colour

Green

Body Material

Ceramic

Country of Origin

Hungary

Product details

D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
ETI 6A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
AED 4.796Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 87.94

AED 17.588 Each (In a Pack of 5) (ex VAT)

AED 92.34

AED 18.467 Each (In a Pack of 5) (inc. VAT)

Mersen 6A DI Diazed Fuse, E16 Thread Size, gG, 500V

AED 87.94

AED 17.588 Each (In a Pack of 5) (ex VAT)

AED 92.34

AED 18.467 Each (In a Pack of 5) (inc. VAT)

Mersen 6A DI Diazed Fuse, E16 Thread Size, gG, 500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 17.588AED 87.94
25 - 45AED 16.17AED 80.85
50 - 120AED 15.855AED 79.28
125 - 245AED 14.438AED 72.19
250+AED 13.44AED 67.20
You may be interested in
ETI 6A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
AED 4.796Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Mersen

Current Rating

6A

Bottle Fuse Size

DI

Voltage Rating

500V

Application Category

gG

Thread Size

E16

Minimum Operating Temperature

-40°C

Gauge/Cap Colour

Green

Body Material

Ceramic

Country of Origin

Hungary

Product details

D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
ETI 6A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
AED 4.796Each (In a Pack of 5) (ex VAT)