Technical Document
Specifications
Brand
MersenCurrent Rating
50A
Bottle Fuse Size
D02
Voltage Rating
400V ac
Application Category
gG
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac
Minimum Operating Temperature
-40°C
Gauge/Cap Colour
White
Body Material
Ceramic
Country of Origin
Hungary
Product details
Fuse D0 (NEOZED) – Type gL/gG
Compact size and low power loss
Breaking Capacity 50kA at 400Vac
Standards
VDE 0636 and DIN49522
AED 58.80
AED 11.76 Each (In a Pack of 5) (ex VAT)
AED 61.74
AED 12.348 Each (In a Pack of 5) (inc. VAT)
5
AED 58.80
AED 11.76 Each (In a Pack of 5) (ex VAT)
AED 61.74
AED 12.348 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 11.76 | AED 58.80 |
25 - 120 | AED 9.975 | AED 49.88 |
125 - 245 | AED 8.715 | AED 43.58 |
250 - 495 | AED 7.98 | AED 39.90 |
500+ | AED 7.612 | AED 38.06 |
Technical Document
Specifications
Brand
MersenCurrent Rating
50A
Bottle Fuse Size
D02
Voltage Rating
400V ac
Application Category
gG
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac
Minimum Operating Temperature
-40°C
Gauge/Cap Colour
White
Body Material
Ceramic
Country of Origin
Hungary
Product details
Fuse D0 (NEOZED) – Type gL/gG
Compact size and low power loss
Breaking Capacity 50kA at 400Vac
Standards
VDE 0636 and DIN49522