Technical Document
Specifications
Brand
MersenCurrent Rating
12A
Fuse Size
10 x 38mm
Voltage Rating
1kV dc
Body Material
Melamine
Country of Origin
Mexico
Product details
Ferraz Shawmut - Mersen 1000Vdc Photovoltaic Fuses and Accessories
Engineered to Protect in Photovoltaic Applications.
Mersen offer a range of photovoltaic fuses and fuse holders that are designed specifically for this application. This range benefits from enhanced fuse construction which allow for continuous temperature and current cycling withstand.Protect your off-grid and grid tied PV systems using Mersen's Photovoltaic fuses.
Applications:
PV string/array level protection
Combiner box applications
In-Line PV module protection.
Inverters
Battery Charge Controllers.
Low Fault current interrupting capability
Durable Construction.
Temperature cycle withstand capability.
Guaranteed operation at temperature extremes.
Photovoltaic Fuses and Accessories
AED 124.16
AED 124.16 Each (ex VAT)
AED 130.37
AED 130.37 Each (inc. VAT)
1
AED 124.16
AED 124.16 Each (ex VAT)
AED 130.37
AED 130.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 124.16 |
25 - 99 | AED 117.39 |
100 - 249 | AED 111.40 |
250 - 499 | AED 105.42 |
500+ | AED 99.28 |
Technical Document
Specifications
Brand
MersenCurrent Rating
12A
Fuse Size
10 x 38mm
Voltage Rating
1kV dc
Body Material
Melamine
Country of Origin
Mexico
Product details
Ferraz Shawmut - Mersen 1000Vdc Photovoltaic Fuses and Accessories
Engineered to Protect in Photovoltaic Applications.
Mersen offer a range of photovoltaic fuses and fuse holders that are designed specifically for this application. This range benefits from enhanced fuse construction which allow for continuous temperature and current cycling withstand.Protect your off-grid and grid tied PV systems using Mersen's Photovoltaic fuses.
Applications:
PV string/array level protection
Combiner box applications
In-Line PV module protection.
Inverters
Battery Charge Controllers.
Low Fault current interrupting capability
Durable Construction.
Temperature cycle withstand capability.
Guaranteed operation at temperature extremes.