Technical Document
Specifications
Brand
MersenCurrent Rating
30A
Fuse Size
10 x 38mm
Fuse Speed
FF
Voltage Rating
500 V dc, 690 V ac, 700V ac
Application Category
gR
UL Class
E76491
Series
Protistor
Fuse Standard
IEC 60269-4
Country of Origin
France
Product details
Mersen Protistor® 10x38 Type gR Fuses
From Mersen, a range of cylindrical ultra-rapid fuses available in a wide range of current ratings to suit most applications. These 10 x 38 Protistor® fuses are designed for the protection of inverters, UPS, variable speed drives and similar discrete semiconductor devices.
Features and Benefits
• gR class according to VDE 636-23 and IEC 60269-4
• Fast acting
• Current limiting
• 10 x 38 mm universal size
• Excellent cycling capability
Applications
• UPS
• Small inverters
• Motor drives
AED 395.00
AED 39.50 Each (In a Box of 10) (ex VAT)
AED 414.75
AED 41.475 Each (In a Box of 10) (inc. VAT)
10
AED 395.00
AED 39.50 Each (In a Box of 10) (ex VAT)
AED 414.75
AED 41.475 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
10 - 10 | AED 39.50 | AED 395.00 |
20 - 40 | AED 37.492 | AED 374.92 |
50+ | AED 36.308 | AED 363.08 |
Technical Document
Specifications
Brand
MersenCurrent Rating
30A
Fuse Size
10 x 38mm
Fuse Speed
FF
Voltage Rating
500 V dc, 690 V ac, 700V ac
Application Category
gR
UL Class
E76491
Series
Protistor
Fuse Standard
IEC 60269-4
Country of Origin
France
Product details
Mersen Protistor® 10x38 Type gR Fuses
From Mersen, a range of cylindrical ultra-rapid fuses available in a wide range of current ratings to suit most applications. These 10 x 38 Protistor® fuses are designed for the protection of inverters, UPS, variable speed drives and similar discrete semiconductor devices.
Features and Benefits
• gR class according to VDE 636-23 and IEC 60269-4
• Fast acting
• Current limiting
• 10 x 38 mm universal size
• Excellent cycling capability
Applications
• UPS
• Small inverters
• Motor drives