Mersen 32A Fuse Holder No for 10.3 x 38.1mm Fuse, 1P, 690 V ac → 1kV ac/dc

RS Stock No.: 189-5338Brand: MersenManufacturers Part No.: G1062721 / CUS101
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Mersen

Fuse Holder Type

Rail Mount

Range

Modulostar

Fuse Size

10 x 38mm

Fuse Size

10.3 x 38.1mm

Current Rating

32A

Voltage Rating

690 V ac → 1kV ac/dc

Number of Poles

1P

Number of Poles

1

Includes Indicator

No

Rail Type

DIN 35 mm

Rail Type

DIN Rail

Case Material

Thermoplastic

Compatible Fuse Length

10.3mm

Series

CUS10

International Protection Rating

IP20

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

AED 44.36

AED 44.36 Each (ex VAT)

AED 46.58

AED 46.58 Each (inc. VAT)

Mersen 32A Fuse Holder No for 10.3 x 38.1mm Fuse, 1P, 690 V ac → 1kV ac/dc

AED 44.36

AED 44.36 Each (ex VAT)

AED 46.58

AED 46.58 Each (inc. VAT)

Mersen 32A Fuse Holder No for 10.3 x 38.1mm Fuse, 1P, 690 V ac → 1kV ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 44.36
5 - 9AED 40.37
10+AED 40.16
You may be interested in

Technical Document

Specifications

Brand

Mersen

Fuse Holder Type

Rail Mount

Range

Modulostar

Fuse Size

10 x 38mm

Fuse Size

10.3 x 38.1mm

Current Rating

32A

Voltage Rating

690 V ac → 1kV ac/dc

Number of Poles

1P

Number of Poles

1

Includes Indicator

No

Rail Type

DIN 35 mm

Rail Type

DIN Rail

Case Material

Thermoplastic

Compatible Fuse Length

10.3mm

Series

CUS10

International Protection Rating

IP20

Country of Origin

France

You may be interested in