Technical Document
Specifications
Brand
MersenCurrent Rating
16A
Fuse Size
14 x 51mm
Fuse Speed
aM
Voltage Rating
500V ac
Body Material
Ceramic
Country of Origin
Tunisia
Stock information temporarily unavailable.
AED 331.92
AED 331.92 1 Box of 10 (ex VAT)
AED 348.52
AED 348.52 1 Box of 10 (inc. VAT)
Mersen 16A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
1
AED 331.92
AED 331.92 1 Box of 10 (ex VAT)
AED 348.52
AED 348.52 1 Box of 10 (inc. VAT)
Mersen 16A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MersenCurrent Rating
16A
Fuse Size
14 x 51mm
Fuse Speed
aM
Voltage Rating
500V ac
Body Material
Ceramic
Country of Origin
Tunisia