Mersen 4A DII Diazed Fuse, E27 Thread Size, gG, 500V

RS Stock No.: 377-0443Brand: MersenManufacturers Part No.: G222163
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

4A

Bottle Fuse Size

DII

Voltage Rating

500V

Primary Keyword

Diazed Fuse

Application Category

gG

Thread Size

E27

Minimum Operating Temperature

-40°C

Gauge/Cap Colour

Brown

Body Material

Ceramic

Country of Origin

Hungary

Product details

D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
ETI 4A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
AED 8.048Each (In a Pack of 5) (ex VAT)
ETI 4A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
AED 5.182Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 42.00

AED 8.40 Each (In a Pack of 5) (ex VAT)

AED 44.10

AED 8.82 Each (In a Pack of 5) (inc. VAT)

Mersen 4A DII Diazed Fuse, E27 Thread Size, gG, 500V

AED 42.00

AED 8.40 Each (In a Pack of 5) (ex VAT)

AED 44.10

AED 8.82 Each (In a Pack of 5) (inc. VAT)

Mersen 4A DII Diazed Fuse, E27 Thread Size, gG, 500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 8.40AED 42.00
25 - 45AED 7.928AED 39.64
50 - 120AED 7.875AED 39.38
125 - 245AED 7.402AED 37.01
250+AED 6.93AED 34.65
You may be interested in
ETI 4A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
AED 8.048Each (In a Pack of 5) (ex VAT)
ETI 4A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
AED 5.182Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Mersen

Current Rating

4A

Bottle Fuse Size

DII

Voltage Rating

500V

Primary Keyword

Diazed Fuse

Application Category

gG

Thread Size

E27

Minimum Operating Temperature

-40°C

Gauge/Cap Colour

Brown

Body Material

Ceramic

Country of Origin

Hungary

Product details

D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
ETI 4A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
AED 8.048Each (In a Pack of 5) (ex VAT)
ETI 4A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
AED 5.182Each (In a Pack of 5) (ex VAT)