Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mersen 32A Fuse Holder No for 10.3 x 38.1mm Fuse, 2P, 690V ac

RS Stock No.: 189-5335Brand: MersenManufacturers Part No.: H1062699 / CMC102
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Mersen

Fuse Holder Type

Rail Mount

Range

Modulostar

Fuse Size

10 x 38mm

Fuse Size

10.3 x 38.1mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

2P

Number of Poles

2

Includes Indicator

No

Rail Type

DIN 35 mm

Rail Type

DIN Rail

Case Material

Thermoplastic

International Protection Rating

IP20

Series

CMC10

Compatible Fuse Length

10.3mm

Country of Origin

France

Stock information temporarily unavailable.

AED 75.60

AED 75.60 Each (ex VAT)

AED 79.38

AED 79.38 Each (inc. VAT)

Mersen 32A Fuse Holder No for 10.3 x 38.1mm Fuse, 2P, 690V ac

AED 75.60

AED 75.60 Each (ex VAT)

AED 79.38

AED 79.38 Each (inc. VAT)

Mersen 32A Fuse Holder No for 10.3 x 38.1mm Fuse, 2P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mersen

Fuse Holder Type

Rail Mount

Range

Modulostar

Fuse Size

10 x 38mm

Fuse Size

10.3 x 38.1mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

2P

Number of Poles

2

Includes Indicator

No

Rail Type

DIN 35 mm

Rail Type

DIN Rail

Case Material

Thermoplastic

International Protection Rating

IP20

Series

CMC10

Compatible Fuse Length

10.3mm

Country of Origin

France