Mersen 1A FA Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 188-6596Brand: MersenManufacturers Part No.: J084004
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

1A

Fuse Size

5 x 20mm

Fuse Speed

FA

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL E 9066, UL 198G

Country of Origin

Tunisia

Product details

Ultra Rapid (FA) HBC - Ceramic Bodied 5x20mm

Ultra rapid (FA) ceramic fuses ideally suited to a wide range of application requirements.

You may be interested in
Mersen 1A FA Ceramic Cartridge Fuse, 5 x 20mm
AED 23.924Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 168.00

AED 16.80 Each (In a Pack of 10) (ex VAT)

AED 176.40

AED 17.64 Each (In a Pack of 10) (inc. VAT)

Mersen 1A FA Ceramic Cartridge Fuse, 5 x 20mm

AED 168.00

AED 16.80 Each (In a Pack of 10) (ex VAT)

AED 176.40

AED 17.64 Each (In a Pack of 10) (inc. VAT)

Mersen 1A FA Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 16.80AED 168.00
100 - 490AED 14.438AED 144.38
500 - 1490AED 12.652AED 126.52
1500 - 2490AED 11.498AED 114.98
2500+AED 10.92AED 109.20
You may be interested in
Mersen 1A FA Ceramic Cartridge Fuse, 5 x 20mm
AED 23.924Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Mersen

Current Rating

1A

Fuse Size

5 x 20mm

Fuse Speed

FA

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL E 9066, UL 198G

Country of Origin

Tunisia

Product details

Ultra Rapid (FA) HBC - Ceramic Bodied 5x20mm

Ultra rapid (FA) ceramic fuses ideally suited to a wide range of application requirements.

You may be interested in
Mersen 1A FA Ceramic Cartridge Fuse, 5 x 20mm
AED 23.924Each (In a Pack of 10) (ex VAT)