Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mersen 16A FF Cartridge Fuse, 10 x 38mm

RS Stock No.: 230-3064Brand: MersenManufacturers Part No.: J330012J
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

16A

Fuse Size

10 x 38mm

Fuse Speed

FF

Voltage Rating

690V ac

Application Category

gRB

You may be interested in
Mersen 16A FF Cartridge Fuse, 10 x 38mm
AED 39.907Each (In a Box of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Mersen 16A FF Cartridge Fuse, 10 x 38mm

P.O.A.

Mersen 16A FF Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mersen 16A FF Cartridge Fuse, 10 x 38mm
AED 39.907Each (In a Box of 10) (ex VAT)

Technical Document

Specifications

Brand

Mersen

Current Rating

16A

Fuse Size

10 x 38mm

Fuse Speed

FF

Voltage Rating

690V ac

Application Category

gRB

You may be interested in
Mersen 16A FF Cartridge Fuse, 10 x 38mm
AED 39.907Each (In a Box of 10) (ex VAT)