Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mersen 630A size 32 FF Square Body Fuse, aR, 700V

RS Stock No.: 304-2158Brand: MersenManufacturers Part No.: M300069
brand-logo
View all in Square Body Fuses

Technical Document

Specifications

Brand

Mersen

Fuse Standard

DIN 43653, NF EN 60269-1, NF EN 60269-4

Fuse Size

32

Current Rating

630A

Voltage Rating

700V

Fuse Speed

FF

Body Height

65.5mm

Body Width

50.6mm

Body Length

60mm

Application Category

aR

Country of Origin

Mexico

Product details

Protistor® Fuses, Square Body, 690V

HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection

Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4

You may be interested in
Stock information temporarily unavailable.

AED 926.89

AED 926.89 Each (ex VAT)

AED 973.23

AED 973.23 Each (inc. VAT)

Mersen 630A size 32 FF Square Body Fuse, aR, 700V

AED 926.89

AED 926.89 Each (ex VAT)

AED 973.23

AED 973.23 Each (inc. VAT)

Mersen 630A size 32 FF Square Body Fuse, aR, 700V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mersen

Fuse Standard

DIN 43653, NF EN 60269-1, NF EN 60269-4

Fuse Size

32

Current Rating

630A

Voltage Rating

700V

Fuse Speed

FF

Body Height

65.5mm

Body Width

50.6mm

Body Length

60mm

Application Category

aR

Country of Origin

Mexico

Product details

Protistor® Fuses, Square Body, 690V

HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection

Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4

You may be interested in