Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mersen 16A D01 Neozed Fuse, gG, 400V ac

RS Stock No.: 377-0257Brand: MersenManufacturers Part No.: R223023
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

16A

Bottle Fuse Size

D01

Voltage Rating

400V ac

Application Category

gG

Breaking Capacity at Maximum Voltage Rating

100 kA

Minimum Operating Temperature

-40°C

Gauge/Cap Colour

Grey

Body Material

Ceramic

Country of Origin

Hungary

Product details

Fuse D0 (NEOZED) – Type gL/gG

Compact size and low power loss
Breaking Capacity 50kA at 400Vac

Standards

VDE 0636 and DIN49522

You may be interested in
ETI 16A D01 Neozed Fuse, E14 Thread Size, gG, 400V ac
AED 5.347Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 33.60

AED 6.72 Each (In a Pack of 5) (ex VAT)

AED 35.28

AED 7.056 Each (In a Pack of 5) (inc. VAT)

Mersen 16A D01 Neozed Fuse, gG, 400V ac

AED 33.60

AED 6.72 Each (In a Pack of 5) (ex VAT)

AED 35.28

AED 7.056 Each (In a Pack of 5) (inc. VAT)

Mersen 16A D01 Neozed Fuse, gG, 400V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 6.72AED 33.60
25 - 120AED 5.828AED 29.14
125 - 245AED 5.198AED 25.99
250 - 495AED 4.83AED 24.15
500+AED 4.725AED 23.62
You may be interested in
ETI 16A D01 Neozed Fuse, E14 Thread Size, gG, 400V ac
AED 5.347Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Mersen

Current Rating

16A

Bottle Fuse Size

D01

Voltage Rating

400V ac

Application Category

gG

Breaking Capacity at Maximum Voltage Rating

100 kA

Minimum Operating Temperature

-40°C

Gauge/Cap Colour

Grey

Body Material

Ceramic

Country of Origin

Hungary

Product details

Fuse D0 (NEOZED) – Type gL/gG

Compact size and low power loss
Breaking Capacity 50kA at 400Vac

Standards

VDE 0636 and DIN49522

You may be interested in
ETI 16A D01 Neozed Fuse, E14 Thread Size, gG, 400V ac
AED 5.347Each (In a Pack of 5) (ex VAT)