Mersen 8A FA Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 188-6697Brand: MersenManufacturers Part No.: T084013-RS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

8A

Fuse Size

5 x 20mm

Fuse Speed

FA

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL E 9066, UL 198G

Country of Origin

France

Product details

Ultra Rapid (FA) HBC - Ceramic Bodied 5x20mm

Ultra rapid (FA) ceramic fuses ideally suited to a wide range of application requirements.

You may be interested in
RS PRO 8A FF Ceramic Cartridge Fuse, 5 x 20mm
AED 8.213Each (In a Pack of 10) (ex VAT)
Mersen 8A F Ceramic Cartridge Fuse, 5 x 20mm
AED 1,070.311 Box of 50 (ex VAT)
Stock information temporarily unavailable.

AED 152.25

AED 15.225 Each (In a Pack of 10) (ex VAT)

AED 159.86

AED 15.986 Each (In a Pack of 10) (inc. VAT)

Mersen 8A FA Ceramic Cartridge Fuse, 5 x 20mm

AED 152.25

AED 15.225 Each (In a Pack of 10) (ex VAT)

AED 159.86

AED 15.986 Each (In a Pack of 10) (inc. VAT)

Mersen 8A FA Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 15.225AED 152.25
100 - 490AED 13.072AED 130.72
500 - 1490AED 11.498AED 114.98
1500 - 2490AED 10.448AED 104.48
2500+AED 9.922AED 99.22
You may be interested in
RS PRO 8A FF Ceramic Cartridge Fuse, 5 x 20mm
AED 8.213Each (In a Pack of 10) (ex VAT)
Mersen 8A F Ceramic Cartridge Fuse, 5 x 20mm
AED 1,070.311 Box of 50 (ex VAT)

Technical Document

Specifications

Brand

Mersen

Current Rating

8A

Fuse Size

5 x 20mm

Fuse Speed

FA

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL E 9066, UL 198G

Country of Origin

France

Product details

Ultra Rapid (FA) HBC - Ceramic Bodied 5x20mm

Ultra rapid (FA) ceramic fuses ideally suited to a wide range of application requirements.

You may be interested in
RS PRO 8A FF Ceramic Cartridge Fuse, 5 x 20mm
AED 8.213Each (In a Pack of 10) (ex VAT)
Mersen 8A F Ceramic Cartridge Fuse, 5 x 20mm
AED 1,070.311 Box of 50 (ex VAT)