Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mersen 10A FA Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 188-6704Brand: MersenManufacturers Part No.: V084014
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

10A

Fuse Size

5 x 20mm

Fuse Speed

FA

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL E 9066, UL 198G

Country of Origin

Tunisia

Product details

Ultra Rapid (FA) HBC - Ceramic Bodied 5x20mm

Ultra rapid (FA) ceramic fuses ideally suited to a wide range of application requirements.

You may be interested in
RS PRO 10A FF Ceramic Cartridge Fuse, 5 x 20mm
AED 97.361 Pack of 10 (ex VAT)
Stock information temporarily unavailable.

AED 189.52

AED 18.952 Each (In a Pack of 10) (ex VAT)

AED 199.00

AED 19.90 Each (In a Pack of 10) (inc. VAT)

Mersen 10A FA Ceramic Cartridge Fuse, 5 x 20mm

AED 189.52

AED 18.952 Each (In a Pack of 10) (ex VAT)

AED 199.00

AED 19.90 Each (In a Pack of 10) (inc. VAT)

Mersen 10A FA Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 10A FF Ceramic Cartridge Fuse, 5 x 20mm
AED 97.361 Pack of 10 (ex VAT)

Technical Document

Specifications

Brand

Mersen

Current Rating

10A

Fuse Size

5 x 20mm

Fuse Speed

FA

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL E 9066, UL 198G

Country of Origin

Tunisia

Product details

Ultra Rapid (FA) HBC - Ceramic Bodied 5x20mm

Ultra rapid (FA) ceramic fuses ideally suited to a wide range of application requirements.

You may be interested in
RS PRO 10A FF Ceramic Cartridge Fuse, 5 x 20mm
AED 97.361 Pack of 10 (ex VAT)