Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mersen 32A Fuse Holder for 10 x 38mm Fuse, 1+N, 690V ac

RS Stock No.: 371-0362Brand: MersenManufacturers Part No.: Y201317
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Mersen

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

1P+N

Number of Poles

1+N

Rail Type

DIN 35 mm

Case Material

Polyamide

Country of Origin

Tunisia

Product details

Fuse Holders for Encapsulated Cartridges

IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.

Thermoplastic insulating materials
DIN Rail Mounting
Bureau Veritas and Lloyd’s Register of Shipping Approvals
8.5x31.5mm fuse holder rated at 25A
10x38mm fuse holder rated at 32A
Assembly pins available to enable interlinking of multiple units

Standards

IEC 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103

You may be interested in
Stock information temporarily unavailable.

AED 59.33

AED 59.33 Each (ex VAT)

AED 62.30

AED 62.30 Each (inc. VAT)

Mersen 32A Fuse Holder for 10 x 38mm Fuse, 1+N, 690V ac

AED 59.33

AED 59.33 Each (ex VAT)

AED 62.30

AED 62.30 Each (inc. VAT)

Mersen 32A Fuse Holder for 10 x 38mm Fuse, 1+N, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 59.33
10 - 49AED 48.67
50 - 99AED 41.10
100 - 249AED 36.87
250+AED 34.71
You may be interested in

Technical Document

Specifications

Brand

Mersen

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

1P+N

Number of Poles

1+N

Rail Type

DIN 35 mm

Case Material

Polyamide

Country of Origin

Tunisia

Product details

Fuse Holders for Encapsulated Cartridges

IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.

Thermoplastic insulating materials
DIN Rail Mounting
Bureau Veritas and Lloyd’s Register of Shipping Approvals
8.5x31.5mm fuse holder rated at 25A
10x38mm fuse holder rated at 32A
Assembly pins available to enable interlinking of multiple units

Standards

IEC 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103

You may be interested in