Technical Document
Specifications
Brand
MetcalAccessory Type
Tip Cap
For Use With
700 Series Syringe Barrel
Pack Size
50
Colour
Orange
Material
PP
Distrelec Product Id
30035905
Country of Origin
United States
Product details
DX250 Series Dispenser & Accessories
The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.
Syringe/ Dispenser/ Bottles
AED 51.98
AED 51.98 1 Bag of 50 (ex VAT)
AED 54.58
AED 54.58 1 Bag of 50 (inc. VAT)
1
AED 51.98
AED 51.98 1 Bag of 50 (ex VAT)
AED 54.58
AED 54.58 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MetcalAccessory Type
Tip Cap
For Use With
700 Series Syringe Barrel
Pack Size
50
Colour
Orange
Material
PP
Distrelec Product Id
30035905
Country of Origin
United States
Product details
DX250 Series Dispenser & Accessories
The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.