Technical Document
Specifications
Brand
MetcalAccessory Type
Receiver Head Assembly
For Use With
700 Series
Pack Size
1
Capacity
10ml
Colour
Black, Clear
Material
PP
Country of Origin
United States
Product details
DX250 Series Dispenser & Accessories
The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.
Syringe/ Dispenser/ Bottles
AED 150.68
AED 150.68 Each (ex VAT)
AED 158.21
AED 158.21 Each (inc. VAT)
1
AED 150.68
AED 150.68 Each (ex VAT)
AED 158.21
AED 158.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MetcalAccessory Type
Receiver Head Assembly
For Use With
700 Series
Pack Size
1
Capacity
10ml
Colour
Black, Clear
Material
PP
Country of Origin
United States
Product details
DX250 Series Dispenser & Accessories
The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.