Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Metcal 10ml Plastic Syringe

RS Stock No.: 505-7809Brand: MetcalManufacturers Part No.: 910-NDistrelec Article No.: 30401100
brand-logo
View all in Syringe Barrels

Technical Document

Specifications

Brand

Metcal

Product Capacity

10ml

Length

90.93mm

Diameter

18.36mm

Product Material

PP

Colour

Clear

Series

Premier 700

Country of Origin

United States

Product details

DX250 Series Dispenser & Accessories

The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.

Syringe/ Dispenser/ Bottles

You may be interested in
Liquid dispenser,disposable syringe,10ml
P.O.A.Each (In a Pack of 10) (ex VAT)
Metcal 30ml Plastic Syringe
AED 281.691 Box of 50 (ex VAT)
Electrolube 10ml Plastic Syringe
AED 75.361 Bag of 10 (ex VAT)
Stock information temporarily unavailable.

AED 211.73

AED 211.73 1 Box of 50 (ex VAT)

AED 222.32

AED 222.32 1 Box of 50 (inc. VAT)

Metcal 10ml Plastic Syringe

AED 211.73

AED 211.73 1 Box of 50 (ex VAT)

AED 222.32

AED 222.32 1 Box of 50 (inc. VAT)

Metcal 10ml Plastic Syringe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Liquid dispenser,disposable syringe,10ml
P.O.A.Each (In a Pack of 10) (ex VAT)
Metcal 30ml Plastic Syringe
AED 281.691 Box of 50 (ex VAT)
Electrolube 10ml Plastic Syringe
AED 75.361 Bag of 10 (ex VAT)

Technical Document

Specifications

Brand

Metcal

Product Capacity

10ml

Length

90.93mm

Diameter

18.36mm

Product Material

PP

Colour

Clear

Series

Premier 700

Country of Origin

United States

Product details

DX250 Series Dispenser & Accessories

The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.

Syringe/ Dispenser/ Bottles

You may be interested in
Liquid dispenser,disposable syringe,10ml
P.O.A.Each (In a Pack of 10) (ex VAT)
Metcal 30ml Plastic Syringe
AED 281.691 Box of 50 (ex VAT)
Electrolube 10ml Plastic Syringe
AED 75.361 Bag of 10 (ex VAT)