Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Metcal Olive Needle Nozzle Dispensing Tip, 14 Gauge

RS Stock No.: 276-3526Brand: MetcalManufacturers Part No.: 914150-TEDistrelec Article No.: 30035928
brand-logo
View all in Dispensing Tips

Technical Document

Specifications

Brand

Metcal

Model Number

914150-TE

Series

TE Tips

Type

Needle Nozzle

Gauge

14

For Use With

Fluid Dispenser

Length

38.1mm

Colour

Olive

Distrelec Product Id

30035928

Country of Origin

China

Stock information temporarily unavailable.

AED 131.20

AED 131.20 Each (ex VAT)

AED 137.76

AED 137.76 Each (inc. VAT)

Metcal Olive Needle Nozzle Dispensing Tip, 14 Gauge

AED 131.20

AED 131.20 Each (ex VAT)

AED 137.76

AED 137.76 Each (inc. VAT)

Metcal Olive Needle Nozzle Dispensing Tip, 14 Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metcal

Model Number

914150-TE

Series

TE Tips

Type

Needle Nozzle

Gauge

14

For Use With

Fluid Dispenser

Length

38.1mm

Colour

Olive

Distrelec Product Id

30035928

Country of Origin

China