Metcal Pink Tapered Dispensing Tip, 20 Gauge

RS Stock No.: 669-3863Brand: MetcalManufacturers Part No.: 920125-DHUVDistrelec Article No.: 30035951
brand-logo
View all in Dispensing Tips

Technical Document

Specifications

Brand

Metcal

Series

TT

Model Number

920125-DHUV

Type

Tapered

Gauge

20

Length

31.75mm

For Use With

Luer Lok Style Syringes

Colour

Pink

Inner Diameter

0.61 mm

Outer Diameter

0.61 mm

Distrelec Product Id

30035951

Country of Origin

China

Product details

TT Series Dispensing Needles

Molded in high density polyethylene with UV light block additive
Double helix luer lock hub
Tapered tip prevents blockage and increases the flow of high viscosity materials
Sold in packs of 50.

You may be interested in
Metcal Green Tapered Adhesive Dispenser Needle, 18 Gauge
P.O.A.Each (In a Pack of 50) (ex VAT)
RS PRO, +110°C Max, SPDT
P.O.A.Each (ex VAT)
Metcal Grey Tapered Dispensing Tip, 16 Gauge
AED 163.951 Box of 50 (ex VAT)
Metcal Blue Tapered Dispensing Tip, 22 Gauge
AED 163.831 Box of 50 (ex VAT)
Stock information temporarily unavailable.

AED 156.03

AED 156.03 1 Box of 50 (ex VAT)

AED 163.83

AED 163.83 1 Box of 50 (inc. VAT)

Metcal Pink Tapered Dispensing Tip, 20 Gauge

AED 156.03

AED 156.03 1 Box of 50 (ex VAT)

AED 163.83

AED 163.83 1 Box of 50 (inc. VAT)

Metcal Pink Tapered Dispensing Tip, 20 Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Metcal Green Tapered Adhesive Dispenser Needle, 18 Gauge
P.O.A.Each (In a Pack of 50) (ex VAT)
RS PRO, +110°C Max, SPDT
P.O.A.Each (ex VAT)
Metcal Grey Tapered Dispensing Tip, 16 Gauge
AED 163.951 Box of 50 (ex VAT)
Metcal Blue Tapered Dispensing Tip, 22 Gauge
AED 163.831 Box of 50 (ex VAT)

Technical Document

Specifications

Brand

Metcal

Series

TT

Model Number

920125-DHUV

Type

Tapered

Gauge

20

Length

31.75mm

For Use With

Luer Lok Style Syringes

Colour

Pink

Inner Diameter

0.61 mm

Outer Diameter

0.61 mm

Distrelec Product Id

30035951

Country of Origin

China

Product details

TT Series Dispensing Needles

Molded in high density polyethylene with UV light block additive
Double helix luer lock hub
Tapered tip prevents blockage and increases the flow of high viscosity materials
Sold in packs of 50.

You may be interested in
Metcal Green Tapered Adhesive Dispenser Needle, 18 Gauge
P.O.A.Each (In a Pack of 50) (ex VAT)
RS PRO, +110°C Max, SPDT
P.O.A.Each (ex VAT)
Metcal Grey Tapered Dispensing Tip, 16 Gauge
AED 163.951 Box of 50 (ex VAT)
Metcal Blue Tapered Dispensing Tip, 22 Gauge
AED 163.831 Box of 50 (ex VAT)