Metcal Black, Clear Receiver Head Assembly, For Use With 700 Series

RS Stock No.: 505-7461Brand: MetcalManufacturers Part No.: 93055-3RHBDistrelec Article No.: 18248729
brand-logo

Technical Document

Specifications

Brand

Metcal

Accessory Type

Receiver Head Assembly

For Use With

700 Series

Pack Size

1

Capacity

30 ml, 55ml

Colour

Black, Clear

Material

PP

Distrelec Product Id

18248729

Country of Origin

United States

Product details

DX250 Series Dispenser & Accessories

The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.

Syringe/ Dispenser/ Bottles

You may be interested in
Stock information temporarily unavailable.

AED 150.68

AED 150.68 Each (ex VAT)

AED 158.21

AED 158.21 Each (inc. VAT)

Metcal Black, Clear Receiver Head Assembly, For Use With 700 Series

AED 150.68

AED 150.68 Each (ex VAT)

AED 158.21

AED 158.21 Each (inc. VAT)

Metcal Black, Clear Receiver Head Assembly, For Use With 700 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Metcal

Accessory Type

Receiver Head Assembly

For Use With

700 Series

Pack Size

1

Capacity

30 ml, 55ml

Colour

Black, Clear

Material

PP

Distrelec Product Id

18248729

Country of Origin

United States

Product details

DX250 Series Dispenser & Accessories

The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.

Syringe/ Dispenser/ Bottles

You may be interested in