Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Metcal 55ml Plastic Syringe No

RS Stock No.: 276-3554Brand: MetcalManufacturers Part No.: 955-NDistrelec Article No.: 30035993
brand-logo
View all in Syringe Barrels

Technical Document

Specifications

Brand

Metcal

Product Capacity

55ml

Length

175.5mm

Diameter

25.65mm

For Use With

Fluid Dispenser

Product Material

PP

Cap Included

No

Country of Origin

United States

Stock information temporarily unavailable.

AED 503.55

AED 503.55 Each (ex VAT)

AED 528.73

AED 528.73 Each (inc. VAT)

Metcal 55ml Plastic Syringe No

AED 503.55

AED 503.55 Each (ex VAT)

AED 528.73

AED 528.73 Each (inc. VAT)

Metcal 55ml Plastic Syringe No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metcal

Product Capacity

55ml

Length

175.5mm

Diameter

25.65mm

For Use With

Fluid Dispenser

Product Material

PP

Cap Included

No

Country of Origin

United States