Metcal Kynar Series Black 0.05mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 50m, Kynar Insulation

Technical Document
Specifications
Brand
MetcalCross Sectional Area
0.05mm²
Sheath Colour
Black
American Wire Gauge
30 AWG
Cable Shape
Single Core
Core Strands
1/0.25 mm
Length
50m
Insulation material
Kynar
Outer Diameter
0.5mm
Voltage Rating
300 V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+130°C
Conductor Material
Silver Plated Copper
Standards Met
RoHS Compliant
Series
KYNAR
Insulation Wall Thickness
0.5mm
Number of Strands
1
Size of Strands
0.25mm
Country of Origin
United States
Product details
RS Pro Kynar Hook Up Wire
Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and devices. Supplied with a Kynar insulation, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.
Features and Benefits
• Kynar sheath insulation
• Silver plated copper
• Temperature range: -20°C to +130°C
• Resists run back when soldering
• Supplied on a 50 m reel
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover, in this case a Kynar cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper

AED 97.44
AED 97.44 1 Reel of 50 Metres (ex VAT)
AED 102.31
AED 102.31 1 Reel of 50 Metres (inc. VAT)
1
AED 97.44
AED 97.44 1 Reel of 50 Metres (ex VAT)
AED 102.31
AED 102.31 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 97.44 |
5 - 9 | AED 92.66 |
10+ | AED 87.73 |

Technical Document
Specifications
Brand
MetcalCross Sectional Area
0.05mm²
Sheath Colour
Black
American Wire Gauge
30 AWG
Cable Shape
Single Core
Core Strands
1/0.25 mm
Length
50m
Insulation material
Kynar
Outer Diameter
0.5mm
Voltage Rating
300 V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+130°C
Conductor Material
Silver Plated Copper
Standards Met
RoHS Compliant
Series
KYNAR
Insulation Wall Thickness
0.5mm
Number of Strands
1
Size of Strands
0.25mm
Country of Origin
United States
Product details
RS Pro Kynar Hook Up Wire
Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and devices. Supplied with a Kynar insulation, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.
Features and Benefits
• Kynar sheath insulation
• Silver plated copper
• Temperature range: -20°C to +130°C
• Resists run back when soldering
• Supplied on a 50 m reel
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover, in this case a Kynar cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper
