Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Metcal PCB Preheater and PCB Holder

RS Stock No.: 420-978Brand: MetcalManufacturers Part No.: PCT-102-21
brand-logo
View all in Etching Equipment

Technical Document

Specifications

Brand

Metcal

Country of Origin

China

Product details

PCT-100 Focused Convection Pre-heater & Circuit Board Holder

The PCT-100 is designed to provide extra heat capacity for demanding applications such as lead free, multi-layered boards and assemblies with large ground plates by directly targeting the underside of the PCB. This direct targeting provides a thermal boost for processes such as soldering and hot air rework and leads to an substantial improvement in process time.

Quick ramp to temperature, increased productivity
Controlled cool-down eliminates thermal shock to PCB’s and components
Input voltage: 230V
Heater Rating: 450W
Airflow: 10.2CFM
Control Temperature: Variable up to 300°C
Weight: 1.6kg
Dimensions: 205(L) x 155(W) x 65(H)mm
ESD Safe

Approvals

cTUVus, CE

Heating Plates - OKI/ Metcal

Stock information temporarily unavailable.

AED 6,687.82

AED 6,687.82 1 Set (ex VAT)

AED 7,022.21

AED 7,022.21 1 Set (inc. VAT)

Metcal PCB Preheater and PCB Holder

AED 6,687.82

AED 6,687.82 1 Set (ex VAT)

AED 7,022.21

AED 7,022.21 1 Set (inc. VAT)

Metcal PCB Preheater and PCB Holder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metcal

Country of Origin

China

Product details

PCT-100 Focused Convection Pre-heater & Circuit Board Holder

The PCT-100 is designed to provide extra heat capacity for demanding applications such as lead free, multi-layered boards and assemblies with large ground plates by directly targeting the underside of the PCB. This direct targeting provides a thermal boost for processes such as soldering and hot air rework and leads to an substantial improvement in process time.

Quick ramp to temperature, increased productivity
Controlled cool-down eliminates thermal shock to PCB’s and components
Input voltage: 230V
Heater Rating: 450W
Airflow: 10.2CFM
Control Temperature: Variable up to 300°C
Weight: 1.6kg
Dimensions: 205(L) x 155(W) x 65(H)mm
ESD Safe

Approvals

cTUVus, CE

Heating Plates - OKI/ Metcal