Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Metcal Soldering Station 35W, 240V

RS Stock No.: 495-2725Brand: MetcalManufacturers Part No.: PS-800
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Metcal

Tasks Supported

Soldering

Wattage

35W

Input Voltage

240V

Number of Outputs

1

ESD Safe

Yes

Product details

PS800 Soldering System

Compact Design
No Calibration
Metcal Smartheat® Technology
Minimal cost of ownership
Unique two-piece tip design
Suitable for repetitive hand soldering applications
Meets lead free higher temperature requirements

Soldering - OKI/ Metcal

You may be interested in
Metcal PS-900 Soldering Station 90W, 240V
AED 1,398.631 Set (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Metcal Soldering Station 35W, 240V

P.O.A.

Metcal Soldering Station 35W, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Metcal PS-900 Soldering Station 90W, 240V
AED 1,398.631 Set (ex VAT)

Technical Document

Specifications

Brand

Metcal

Tasks Supported

Soldering

Wattage

35W

Input Voltage

240V

Number of Outputs

1

ESD Safe

Yes

Product details

PS800 Soldering System

Compact Design
No Calibration
Metcal Smartheat® Technology
Minimal cost of ownership
Unique two-piece tip design
Suitable for repetitive hand soldering applications
Meets lead free higher temperature requirements

Soldering - OKI/ Metcal

You may be interested in
Metcal PS-900 Soldering Station 90W, 240V
AED 1,398.631 Set (ex VAT)