Technical Document
Specifications
Brand
MetcalTip Shape
Chisel
Model Number
STTC
For Use With
MX-H1-AV, MX-RM3E
Tip Size
1.5 mm
Tip Series
STTC-0
Tip Angle
30°
Country of Origin
United States
Product details
Metcal STTC Soldering Cartridges for MX Series
STTC Cartridges provide a wide range of options for through-hole and SMD Rework.
STTC soldering cartridges for MX-catrtridges series
For use with the MX-500/ -5000/ -5200 systems and MX-RM3E and MX-H1-AV hand-pieces
Tips - OKI/ Metcal
AED 152.51
AED 152.51 Each (ex VAT)
AED 160.14
AED 160.14 Each (inc. VAT)
1
AED 152.51
AED 152.51 Each (ex VAT)
AED 160.14
AED 160.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MetcalTip Shape
Chisel
Model Number
STTC
For Use With
MX-H1-AV, MX-RM3E
Tip Size
1.5 mm
Tip Series
STTC-0
Tip Angle
30°
Country of Origin
United States
Product details
Metcal STTC Soldering Cartridges for MX Series
STTC Cartridges provide a wide range of options for through-hole and SMD Rework.
STTC soldering cartridges for MX-catrtridges series
For use with the MX-500/ -5000/ -5200 systems and MX-RM3E and MX-H1-AV hand-pieces