METCASE, 1U, 19-Inch Rack Mount Case, , 44.1 x 482.6 x 265mm

RS Stock No.: 665-6371Brand: METCASE
brand-logo
View all in Rackmount Cases

Technical Document

Specifications

Brand

METCASE

Rack Units

1U

External Depth

265mm

External Height

44.1 mm

External Width

482.6 mm

External Dimensions

44.1 x 482.6 x 265mm

Colour

Black

External Case Material

Aluminium

Front Panel Material

Aluminium

Country of Origin

United Kingdom

Product details

VERSAMET 19in. Rack Case

Modern and versatile 19” rack cases with anodised aluminium front panel and integrated ’comfort-handles’. Folded aluminium case body with all fixings hidden on the underside. Removable base and rear panel for easy access.

Mounting holes in base for PCBs
Optional Moulded feet (accessories) can be fitted to the base panel for table top applications
Cases supplied fully assembled

Standards

According to DIN 41494 & IEC 297-1

You may be interested in
Stock information temporarily unavailable.

AED 547.10

AED 547.10 Each (ex VAT)

AED 574.46

AED 574.46 Each (inc. VAT)

METCASE, 1U, 19-Inch Rack Mount Case, , 44.1 x 482.6 x 265mm

AED 547.10

AED 547.10 Each (ex VAT)

AED 574.46

AED 574.46 Each (inc. VAT)

METCASE, 1U, 19-Inch Rack Mount Case, , 44.1 x 482.6 x 265mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

METCASE

Rack Units

1U

External Depth

265mm

External Height

44.1 mm

External Width

482.6 mm

External Dimensions

44.1 x 482.6 x 265mm

Colour

Black

External Case Material

Aluminium

Front Panel Material

Aluminium

Country of Origin

United Kingdom

Product details

VERSAMET 19in. Rack Case

Modern and versatile 19” rack cases with anodised aluminium front panel and integrated ’comfort-handles’. Folded aluminium case body with all fixings hidden on the underside. Removable base and rear panel for easy access.

Mounting holes in base for PCBs
Optional Moulded feet (accessories) can be fitted to the base panel for table top applications
Cases supplied fully assembled

Standards

According to DIN 41494 & IEC 297-1

You may be interested in