Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Metrinch 1/2 in Drive 21mm Hexagon

RS Stock No.: 735-677Brand: MetrinchManufacturers Part No.: MET-1220
brand-logo
View all in Sockets

Technical Document

Specifications

Socket Size

21mm

Drive Size

1/2 in

Socket Type

Hexagon

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Metrinch 1/2 in Drive 21mm Hexagon

P.O.A.

Metrinch 1/2 in Drive 21mm Hexagon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Socket Size

21mm

Drive Size

1/2 in

Socket Type

Hexagon

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in