Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Metrix Electronics MX 9003 Oscilloscope Probe, Differential Type, 30MHz, BNC Connector

RS Stock No.: 248-7544Brand: Metrix ElectronicsManufacturers Part No.: 102-95801-RS
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Differential

Bandwidth

30MHz

Maximum Common Mode Input Voltage

600V ac/dc

Connector Type

BNC

Model Number p

MX 9003

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Metrix Electronics MX 9003 Oscilloscope Probe, Differential Type, 30MHz, BNC Connector

P.O.A.

Metrix Electronics MX 9003 Oscilloscope Probe, Differential Type, 30MHz, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Probe Type

Differential

Bandwidth

30MHz

Maximum Common Mode Input Voltage

600V ac/dc

Connector Type

BNC

Model Number p

MX 9003

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Country of Origin

Germany

You may be interested in