Technical Document
Specifications
Brand
MetrixMaximum Frequency Range Sinewave
20MHz
Maximum Frequency Range (Sinewave)
20MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
20MHz
Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)
20MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
0.001Hz
Minimum Frequency Range (Sinewave)
0.001Hz
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.001 Hz
Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)
0.001 Hz
FM Modulation
Yes
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
2MHz
Maximum Frequency Range (Triangle/Saw)
2MHz
Minimum Frequency Range Triangle/Saw
0.001Hz
Minimum Frequency Range (Triangle/Saw)
0.001Hz
Maximum Operating Temperature
+40°C
Internal Linear and Log Sweep
Yes
Length
190mm
Model Number
GX 320
Dimensions
190 x 227 x 130mm
Frequency Range Square Pulse and Arbitrary Waveform
0.001 Hz → 20 MHz
Input Impedance
1 MΩ
Plug Type
RJ45
Height
130mm
Minimum Operating Temperature
0°C
Internal and External Amplitude Modulation
Yes
Frequency Range (Square, Pulse and Arbitrary Waveform)
0.001 Hz → 20 MHz
Width
227mm
Weight
2.9kg
TTL Output Level
0 → 5V
Digital Amplitude and Offset
Yes
Country of Origin
France
Product details
Metrix GX Series Function Generators GX 305, GX 310, GX 320
Metrix GX Series function generators are versatile, high-performance instruments for education, scientific research and electronic product design. They can be used to generate a variety of signals including waveforms, sine, triangle, square & LOGIC and TTL output. Metrix GX uses Direct Digital Synthesis (DDS) technology which greatly enhances frequency accuracy and stability. Alternating standard form wave generator models 5MHz, GX 305 ( 879-3823 ) and 10MHz, GX 310 ( 879-3826 ) are designed for education & training, R&D and test & production. Model 20MHz, GX 320 ( 879-3839 ) has additional functions including: internal and external AM & FM modulation, GATE, BURST, FSK and PSK; adjustable phase synchronisation of several generators in a cascade arrangement; storage of 15 complete instrument configurations. Models 10MHz GX 310-P ( 879-3820 ) and 20MHz GX 320-E ( 879-3832 ) are fully-programmable, with SCPI standard USB link (USB cable supplied). GX 320-E also has an Ethernet link (Ethernet cable supplied).
DDS technology and frequency accuracy of ± 20 ppm
Frequency adjustment stable to the nearest digit
"LOGIC signal" function for direct adjustment of high and low levels
LIN or LOG sweep, triangle or sawtooth, with adjustable duration from 10 ms to 100 s
LCD screen large (125mm x 45mm) and easy-to-read (5 digits, 20mm high)
100 MHz frequency meter, 300 V CAT I
Supplied with
Mains power lead, CD-Rom containing operating manual in 5 languages, programming manual (in French and English), Labwindows CVI / LabView drivers, USB A/B cable (GX 310-P & GX 320-E only), straight Ethernet cable (GX 320-E only)
Metrix
AED 3,624.28
AED 3,624.28 Each (ex VAT)
AED 3,805.49
AED 3,805.49 Each (inc. VAT)
Calibration type
No Calibration
1
AED 3,624.28
AED 3,624.28 Each (ex VAT)
AED 3,805.49
AED 3,805.49 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MetrixMaximum Frequency Range Sinewave
20MHz
Maximum Frequency Range (Sinewave)
20MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
20MHz
Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)
20MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
0.001Hz
Minimum Frequency Range (Sinewave)
0.001Hz
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.001 Hz
Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)
0.001 Hz
FM Modulation
Yes
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
2MHz
Maximum Frequency Range (Triangle/Saw)
2MHz
Minimum Frequency Range Triangle/Saw
0.001Hz
Minimum Frequency Range (Triangle/Saw)
0.001Hz
Maximum Operating Temperature
+40°C
Internal Linear and Log Sweep
Yes
Length
190mm
Model Number
GX 320
Dimensions
190 x 227 x 130mm
Frequency Range Square Pulse and Arbitrary Waveform
0.001 Hz → 20 MHz
Input Impedance
1 MΩ
Plug Type
RJ45
Height
130mm
Minimum Operating Temperature
0°C
Internal and External Amplitude Modulation
Yes
Frequency Range (Square, Pulse and Arbitrary Waveform)
0.001 Hz → 20 MHz
Width
227mm
Weight
2.9kg
TTL Output Level
0 → 5V
Digital Amplitude and Offset
Yes
Country of Origin
France
Product details
Metrix GX Series Function Generators GX 305, GX 310, GX 320
Metrix GX Series function generators are versatile, high-performance instruments for education, scientific research and electronic product design. They can be used to generate a variety of signals including waveforms, sine, triangle, square & LOGIC and TTL output. Metrix GX uses Direct Digital Synthesis (DDS) technology which greatly enhances frequency accuracy and stability. Alternating standard form wave generator models 5MHz, GX 305 ( 879-3823 ) and 10MHz, GX 310 ( 879-3826 ) are designed for education & training, R&D and test & production. Model 20MHz, GX 320 ( 879-3839 ) has additional functions including: internal and external AM & FM modulation, GATE, BURST, FSK and PSK; adjustable phase synchronisation of several generators in a cascade arrangement; storage of 15 complete instrument configurations. Models 10MHz GX 310-P ( 879-3820 ) and 20MHz GX 320-E ( 879-3832 ) are fully-programmable, with SCPI standard USB link (USB cable supplied). GX 320-E also has an Ethernet link (Ethernet cable supplied).
DDS technology and frequency accuracy of ± 20 ppm
Frequency adjustment stable to the nearest digit
"LOGIC signal" function for direct adjustment of high and low levels
LIN or LOG sweep, triangle or sawtooth, with adjustable duration from 10 ms to 100 s
LCD screen large (125mm x 45mm) and easy-to-read (5 digits, 20mm high)
100 MHz frequency meter, 300 V CAT I
Supplied with
Mains power lead, CD-Rom containing operating manual in 5 languages, programming manual (in French and English), Labwindows CVI / LabView drivers, USB A/B cable (GX 310-P & GX 320-E only), straight Ethernet cable (GX 320-E only)