Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Metrix Plate Shunt, 30 A Max, 300mV Output

RS Stock No.: 163-8662Brand: MetrixManufacturers Part No.: HA030-1
brand-logo
View all in Shunts

Technical Document

Specifications

Brand

Metrix

Maximum Current

30 A

Voltage Output

300mV

Shunt Type

Plate

Country of Origin

France

Product details

HA series shunts

A range of shunts to cover the 30 → 50 A range.
These shunts can be adapted for use with all digital multimeters.
The HA 050 model is recommended for analogue multimeters.
Available in calibrated version.

You may be interested in
Stock information temporarily unavailable.

AED 927.94

AED 927.94 Each (ex VAT)

AED 974.34

AED 974.34 Each (inc. VAT)

Metrix Plate Shunt, 30 A Max, 300mV Output

AED 927.94

AED 927.94 Each (ex VAT)

AED 974.34

AED 974.34 Each (inc. VAT)

Metrix Plate Shunt, 30 A Max, 300mV Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Metrix

Maximum Current

30 A

Voltage Output

300mV

Shunt Type

Plate

Country of Origin

France

Product details

HA series shunts

A range of shunts to cover the 30 → 50 A range.
These shunts can be adapted for use with all digital multimeters.
The HA 050 model is recommended for analogue multimeters.
Available in calibrated version.

You may be interested in