Metrix Hard Carrying Case for Use with OX 7042, OX 7102, OX 7104

RS Stock No.: 485-0708Brand: MetrixManufacturers Part No.: HX0038
brand-logo
View all in Oscilloscope Cases

Technical Document

Specifications

Brand

Metrix

Accessory Type

Hard Carrying Case

For Use With

OX 7042, OX 7102, OX 7104

Country of Origin

France

Product details

OX 7042, OX 7102, OX 7104 Oscilloscope accessories

HX0030: PROBIX 1/10 probe 250 MHz 1000 V.
HX0031: PROBIX BNC adapter.
HX0032: PROBIX 50 Ohm adapter.
HX0033: PROBIX banana adapter.
HX0034: PROBIX probe 10 mA → 80A / 100 KHz.
HX0035: PROBIX type K thermocouple adapter.
HX0038: carry case.
HX0039: Ethernet straight cable.
HX0040: Ethernet twisted cable.
HX0041: RS232 / CENTRONICS adapter.
HX0042: RS232 / SubD 9 point cable.
HX0055: USB / RS232 adapter.
SX-METRO / P: data processing software.

You may be interested in
Stock information temporarily unavailable.

AED 1,086.59

AED 1,086.59 Each (ex VAT)

AED 1,140.92

AED 1,140.92 Each (inc. VAT)

Metrix Hard Carrying Case for Use with OX 7042, OX 7102, OX 7104

AED 1,086.59

AED 1,086.59 Each (ex VAT)

AED 1,140.92

AED 1,140.92 Each (inc. VAT)

Metrix Hard Carrying Case for Use with OX 7042, OX 7102, OX 7104
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Metrix

Accessory Type

Hard Carrying Case

For Use With

OX 7042, OX 7102, OX 7104

Country of Origin

France

Product details

OX 7042, OX 7102, OX 7104 Oscilloscope accessories

HX0030: PROBIX 1/10 probe 250 MHz 1000 V.
HX0031: PROBIX BNC adapter.
HX0032: PROBIX 50 Ohm adapter.
HX0033: PROBIX banana adapter.
HX0034: PROBIX probe 10 mA → 80A / 100 KHz.
HX0035: PROBIX type K thermocouple adapter.
HX0038: carry case.
HX0039: Ethernet straight cable.
HX0040: Ethernet twisted cable.
HX0041: RS232 / CENTRONICS adapter.
HX0042: RS232 / SubD 9 point cable.
HX0055: USB / RS232 adapter.
SX-METRO / P: data processing software.

You may be interested in